- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-155-11-35-22-5
B-155-11-35-22-5
TE Connectivity / Raychem Brand
Connector Terminals Solder Sleeve Thermoplastic Green
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Solder Sleeve Thermoplastic Green
Search Keywords: B1551135225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-11-35-22-5
-
Alias/AKA:A65775-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve
-
Dimension:35.5 mm
-
Color:Green
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,435
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$4.05
100
$3.55
250
$3.41
500
$3.40
1,000
$3.20
2,500
$2.38
5,000
$2.34
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT