- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-155-09
B-155-09
TE Connectivity / Raychem Brand
Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Solder Shrink Solder Sleeve Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords: B15509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-09
-
Alias/AKA:C20235-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Solder Sleeve Shield Termination
-
Color:Transparent Clear
-
Body Material:Cross-Linked Modified Polyolefin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,779
Can Ship immediately
On Order:
900
can ship 5/18/26
1,100
can ship 6/15/26
Minimum Order Quantity:
10
43 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
10
$2.96
50
$2.64
300
$2.40
500
$2.31
1,000
$2.20
2,500
$2.14
5,000
$1.81
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT