- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-155-07-F
B-155-07-F
TE Connectivity / Raychem Brand
The B-155-07-F is a one-piece SolderSleeve shield terminator that provides a splash-resistant, insulated, and soldered termina ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The B-155-07-F is a one-piece SolderSleeve shield terminator that provides a splash-resistant, insulated, and soldered termination for grounding cable shields.
Search Keywords: B15507F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-07-F
-
Alias/AKA:D18609-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Wire Temperature (Max):85 °C
-
Expanded Inside Diameter (Min):.287 in, 7.3 mm
-
Pre-Installed Lead:No
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
470
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
213
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$5.97
50
$4.17
100
$3.90
213
$3.78
425
$3.62
638
$3.58
850 +
$3.55
Click for Quote
Log in
to unlock special pricing