- Home ›
- All Products›
- B-155-07-55-20-9
B-155-07-55-20-9
TE Connectivity / Raychem Brand
B-155-07-55-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-07-55-20-9
Search Keywords: B1550755209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-07-55-20-9
-
Alias/AKA:F52554-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Expanded Inside Diameter (Min):.287 in, 7.3 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):RT-1404
-
Government Qualified:No
-
Product Type:Shield Terminator
-
Pre-Installed Lead:Yes
-
Jacket Outside Diameter:.287 in, 7.3 mm
-
Lead Plating Material:Tin
-
Operating Temperature (Max):125 °C
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Lead Stranding:Stranded
-
Termination Method:Solder
-
Shield Outside Diameter (Min):.134 in, 3.4 mm
-
Wire Temperature (Max):85 °C
-
Overall Length:1.28 in, 42 mm
-
Pre-Installed Lead Type:W22759/32
-
Temperature Indicator:None
-
Lead Color:White
-
Pre-Installed Lead Wire Size:20 AWG, 1216 CMA, .61 mm²
-
Splice Type:Shield Terminator
-
Dielectric Outside Diameter (Max):.098 in, 2.5 mm
-
Wire Size Range:32 AWG, .032 mm²
-
Resistance Properties:Immersion Protection
-
Wire Size:32 AWG, .032 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
625
$9.18
1,250
$4.84
1,875
$3.33
2,500 +
$3.27
Click for Quote
Log in
to unlock special pricing