- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-155-07-35-22-5
B-155-07-35-22-5
TE Connectivity / Raychem Brand
Cable Accessories Insulation Sleeve Polyolefin Tin Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Insulation Sleeve Polyolefin Tin Over Copper
Search Keywords: B1550735225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-07-35-22-5
-
Alias/AKA:D03269-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulation Sleeve
-
Color:N/A
-
Body Material:Polyolefin
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,520
Can Ship immediately
Minimum Order Quantity:
10
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.12
250
$2.80
500
$2.66
1,000
$2.54
2,500
$2.38
5,000
$2.37
7,500 +
$2.36
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT