- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-155-05-100-18-9
B-155-05-100-18-9
TE Connectivity / Raychem Brand
B-155-05-100-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-05-100-18-9
Search Keywords: B15505100189
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-05-100-18-9
-
Alias/AKA:D62910-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:Yes
-
Wire Temperature (Max):85 °C
-
Wire Size:18 – 18 AWG, .75 mm²
-
Expanded Inside Diameter (Min):.189 in, 4.8 mm
-
Operating Temperature (Max):125 °C
-
Wire Size Range:18 AWG, .75 mm²
-
Recovered Inside Diameter (Max):.078 in, 2 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
750
$4.49
1,500
$2.38
2,250
$1.67
3,000 +
$1.64
Click for Quote
Log in
to unlock special pricing