- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-155-02-01
B-155-02-01
TE Connectivity / Raychem Brand
B-155-02-01
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-155-02-01
Search Keywords: B1550201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-02-01
-
Alias/AKA:F00831-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Expanded Inside Diameter (Min):1.3 in, 33 mm
-
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.75 in, 19.1 mm
-
Wire Temperature (Max):85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
15 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
130
$102.56
260
$52.38
390
$35.66
520 +
$34.94
Click for Quote
Log in
to unlock special pricing