- Home ›
- All Products›
- B-155-008-13
B-155-008-13
TE Connectivity / Raychem Brand
B-155-008-13
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-155-008-13
Search Keywords: B15500813
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-155-008-13
-
Alias/AKA:CB7570-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Wire Size:.76 – 1.9 mm²
-
Overall Length:31 mm
-
Weight per Piece:.3 g
-
Inside Diameter (Recovered):1.5 mm
-
Packaging Method:Box
-
Operating Temperature Range:55 – 125 °C
-
Plating Material:Tin
-
Heavy Duty:No
-
Serrated:No
-
Government Qualified:No
-
Wire Insulation Diameter (Max):.09 in, 2 mm
-
Outside Diameter:2 mm
-
Color:Red
-
Wire Insulation Support:Without
-
Terminal & Splice Style:Splice
-
Product Type:Splice
-
Barrel Inside Diameter:2.3 mm
-
Terminal & Splice Type:Splice
-
Sealable:No
-
Packaging Quantity:50
-
Insulation Sleeve Material:Polyolefin
-
Insulated Wire Support:No
-
Barrel Type:Open Barrel
-
Cable Temperature Rating:85 °C
-
Operating Temperature (Max):85 °C
-
Insulated:Yes
-
Fluid Resistance:Splash Protection
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
Order Increment:
50
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1,500
$3.96
3,000
$2.09
4,500
$1.44
6,000 +
$1.41
Click for Quote
Log in
to unlock special pricing