- Home ›
- All Products›
- B-152-9004
B-152-9004
TE Connectivity / Raychem Brand
B-152-9004
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-152-9004
Search Keywords: B1529004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-152-9004
-
Alias/AKA:F80600-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Wire Insulation Diameter (Max):.235 in, 6 mm
-
Insulated:Yes
-
Serrated:No
-
Wire/Cable Composition:Stranded
-
Splice Material:Copper , Tin-Plated
-
Government Qualified:No
-
Weight per Piece:1 g
-
Barrel Type:Closed Barrel
-
Discrete Wire Type:Stranded
-
Overall Length:1.655 in
-
Packaging Method:Box
-
Operating Temperature (Max):125 °C
-
Barrel Inside Diameter:4.5 mm
-
Packaging Quantity:100
-
Wire/Cable Type:Insulated Wire
-
Heavy Duty:No
-
Terminal & Splice Style:Splice
-
Color:Yellow
-
Terminal & Splice Type:Splice
-
Operating Temperature Range:55 – 125 °C
-
Cable Temperature Rating:85 °C
-
Wire Size:4 – 6 mm²
-
Product Type:Splice
-
Insulation Sleeve Material:Polyolefin
-
Sealable:No
-
Splice Type:Thru Splice
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
400
$3.48
800
$2.14
1,200
$1.70
1,600 +
$1.66
Click for Quote
Log in
to unlock special pricing