- Home ›
- All Products›
- B-152-9003
B-152-9003
TE Connectivity / Raychem Brand
B-152-9003
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-152-9003
Search Keywords: B1529003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-152-9003
-
Alias/AKA:D33598-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Sealable:No
-
Product Type:Splice
-
Insulation Sleeve Material:Polyolefin
-
Terminal & Splice Type:Splice
-
Splice Type:Thru Splice
-
Cable Temperature Rating:85 °C
-
Insulation Material:Heat Shrink Radiation-Crosslinked Modified Polyolefin
-
Splice Material:Copper , Tin-Plated
-
Overall Length:42.037 mm
-
Wire/Cable Type:Insulated Wire
-
Weight per Piece:1 g
-
Operating Temperature (Max):125 °C
-
Operating Temperature Range:55 – 125 °C
-
Terminal & Splice Style:Splice
-
Packaging Quantity:100
-
Government Qualified:No
-
Barrel Type:Closed Barrel
-
Discrete Wire Type:Stranded
-
Color:Blue
-
Wire/Cable Composition:Stranded
-
Insulated:Yes
-
Barrel Inside Diameter:4.572 mm
-
Heavy Duty:No
-
Wire Size:14 – 11 AWG
-
Serrated:No
-
Outside Diameter:1.778 mm
-
Packaging Method:Box
-
Wire Insulation Diameter (Max):.18 in, 4.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
575
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
575
$4.79
1,150
$2.54
1,725
$1.79
2,300 +
$1.75
Click for Quote
Log in
to unlock special pricing