- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-152-07-S
B-152-07-S
TE Connectivity / Raychem Brand
B-152-07-S
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-152-07-S
Search Keywords: B15207S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-152-07-S
-
Alias/AKA:937747-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:No
-
Recovered Inside Diameter (Max):.13 in, 3.3 mm
-
Expanded Inside Diameter (Min):.264 in, 6.7 mm
-
Wire Temperature (Max):85 °C
-
Operating Temperature (Max):125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
300
$11.63
600
$6.16
900
$4.33
1,200 +
$4.25
Click for Quote
Log in
to unlock special pricing