Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

B-150-13

Connector Terminals Solder Sleeve Shield Termination Cross-Linked Modified Polyolefin Transparent Clear

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Connector Terminals Solder Sleeve Shield Termination Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords: B15013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: B-150-13
Alias/AKA: 031307-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Solder Sleeve
Styles: Straight
Body Material: Cross Linked Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-150-13 RoHS compliant?
No, B-150-13 is not RoHS compliant.
What is the lead time for B-150-13?
The standard lead time for B-150-13 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8300
30 Weeks can ship 6/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
8,300
$17.19
16,600
$8.78
24,900
$5.98
33,200 +
$5.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!