- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-106-8401
B-106-8401
TE Connectivity / Raychem Brand
Bullet Terminal 18-22AWG Copper Alloy Red F 30.48mm Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bullet Terminal 18-22AWG Copper Alloy Red F 30.48mm Tin Box
Product Highlights:
- Bullet Terminal - Female
- Insulation Support
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Not For Use With Double Wire
- Color = Red
Search Keywords: B1068401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-8401
-
Alias/AKA:126563-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Bullet Terminal
-
Gender:F
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
Minimum Order Quantity:
25
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
25
$1.287
100
$1.170
250
$1.151
500
$1.125
1,000
$1.101
3,000
$1.065
5,000
$0.771
8,000 +
$0.766
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments