- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-106-7401
B-106-7401
TE Connectivity / Raychem Brand
Snap Terminal 18-22AWG Copper Alloy Red M 33.53mm Tin Loose
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Snap Terminal 18-22AWG Copper Alloy Red M 33.53mm Tin Loose
Search Keywords: B1067401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-7401
-
Alias/AKA:726535-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Snap Terminal
-
Gender:M
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:Red
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,563
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
25
$3.43
250
$3.42
500
$3.41
750
$3.40
1,500
$1.80
2,250
$1.27
3,000 +
$1.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT