- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-106-4632
B-106-4632
TE Connectivity / Raychem Brand
Tab Terminal 13.5-15.5AWG M Tin Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tab Terminal 13.5-15.5AWG M Tin Loose Piece
Search Keywords: B1064632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-4632
-
Alias/AKA:467777-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Tab Terminal
-
Gender:M
-
Tab Size:5.16 mm²
-
Stud Size:N/A
-
Dimension:N/A
-
Wire Size:13.5-15.5 AWG
-
Color:Blue
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,306
Ships today, if you order in
Minimum Order Quantity:
50
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
50
$0.6572
250
$0.5880
500
$0.5865
1,000
$0.5746
3,000
$0.5510
5,000
$0.5496
8,000
$0.5440
15,000 +
$0.4505
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT