- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- B-106-3633
B-106-3633
TE Connectivity / Raychem Brand
Quick Disconnect Terminal 10-12AWG Copper Alloy Yellow RCP Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 10-12AWG Copper Alloy Yellow RCP Tin Box
Product Highlights:
- Proprietary Name = DuraSeal
- Receptacle Style = Straight
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
- Tab Fit = 6.35 x 0.81 mm
- Insulation Diameter = 6.50 [.256] Max. mm [in]
Search Keywords: B1063633
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-3633
-
Alias/AKA:583389-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,035
Can Ship immediately
Minimum Order Quantity:
25
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.877
100
$1.702
250
$1.580
500
$1.483
1,000
$1.376
2,500
$1.190
5,000
$0.859
7,500 +
$0.856
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT