- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-106-3632CS100
B-106-3632CS100
TE Connectivity / Raychem Brand
B-106-3632CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
B-106-3632CS100
Search Keywords: B1063632CS100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-3632CS100
-
Alias/AKA:CC2641-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Barrel Color:Blue
-
Overall Length:1.26 in
-
Packaging Quantity:100
-
Packaging Method:Bag
-
Insertion Force:Normal
-
Insulated:Yes
-
Terminal Orientation:Straight
-
Operating Temperature Range:125 °C
-
Insulation Material:Polyamide
-
Plating Material:Tin
-
Contact Base Material:Brass
-
Connection Capacity:Single
-
Mating Tab Thickness:.032 in
-
Accepts Wire Insulation Diameter Range:.18 in, 4.57 mm
-
Wire Stop:No
-
Fully Insulated:No
-
Wire Insulation Diameter (Max):.18 in
-
FASTON:No
-
Wire Size:1.5 – 2.5 mm²
-
Disconnect Type:Quick Disconnect Pin
-
Mating Tab Width:6.35 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
430
Can Ship immediately
You may purchase all in-stock quantity of 430
Stock lot only:
430
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
30 Weeks
can ship
12/8/26