- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- B-106-3481
B-106-3481
TE Connectivity / Raychem Brand
Quick Disconnect Terminal 18-22AWG Copper Alloy Red F 30mm Tin Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Quick Disconnect Terminal 18-22AWG Copper Alloy Red F 30mm Tin Box
Product Highlights:
- Proprietary Name = DuraSeal
- Receptacle Style = Straight
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- Tab Fit = 4.75 x 0.51 mm
- Insulation Diameter = 4.3 [.169] Max. mm [in]
Search Keywords: B1063481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-3481
-
Alias/AKA:490115-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,900
Can Ship immediately
MOQ for In Stock Qty:
75
MOQ for out of Stock Qty:
75
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
75
$2.055
250
$2.050
500
$2.045
1,250
$2.040
2,500
$1.080
3,750
$0.760
5,000 +
$0.745
Click for Quote
Log in
to unlock special pricing