- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- B-106-2503
B-106-2503
TE Connectivity / Raychem Brand
Spade Tongue Terminal 10-12AWG Copper Yellow 40.13mm Tin Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 10-12AWG Copper Yellow 40.13mm Tin Package
Search Keywords: B1062503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-2503
-
Alias/AKA:702145-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Material:Copper
-
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
875
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
875
$2.81
1,750
$1.49
2,625
$1.05
3,500 +
$1.03
Click for Quote
Log in
to unlock special pricing