- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- B-106-2403
TE Connectivity / Raychem Brand
B-106-2403
Spade Tongue Terminal 10-12AWG 38mm 6.5mm Tin Box
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Spade Tongue Terminal 10-12AWG 38mm 6.5mm Tin Box
Search Keywords: B1062403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-2403
-
Alias/AKA:709977-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
-
Body Material:Copper
Product Guides
+
Frequently Asked Questions
Is B-106-2403 RoHS compliant?
Yes, B-106-2403 is RoHS compliant.
What is the lead time for B-106-2403?
The standard lead time for B-106-2403 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1,250
$1.904
2,500
$1.008
3,750
$0.709
5,000 +
$0.695
Click for Quote
Log in
to unlock special pricing