- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- B-106-1503
B-106-1503
TE Connectivity / Raychem Brand
Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 10-12AWG Copper Yellow Tin Package
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = DuraSeal
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords: B1061503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-1503
-
Alias/AKA:697233-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$2.654
250
$1.578
500
$1.470
1,000
$1.356
2,500
$1.308
5,000
$1.274
7,500
$1.267
10,000 +
$1.261
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT