- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-106-1502-S
B-106-1502-S
TE Connectivity / Raychem Brand
B-106-1502-S
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-106-1502-S
Search Keywords: B1061502S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-106-1502-S
-
Alias/AKA:157013-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Wire Size:14 – 16 AWG, 2.5 – 1.5 mm²
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
50
$0.923
250
$0.750
500
$0.748
1,000
$0.716
3,000
$0.658
5,000
$0.656
8,000
$0.640
15,000 +
$0.526
Click for Quote
Log in
to unlock special pricing