- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-070-19-13
B-070-19-13
TE Connectivity / Raychem Brand
B-070-19-13
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-070-19-13
Search Keywords: B0701913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-070-19-13
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Resistance Properties:Splash Protection
-
Expanded Inside Diameter (Min):26 mm
-
Splice Type:SolderShield
-
Pre-Installed Lead:No
-
Product Type:Shield Terminator
-
Operating Temperature (Max):135 °C
-
Wire Temperature (Max):125 °C
-
Termination Method:Solder
-
Recovered Inside Diameter (Max):.57 in
-
Overall Length:66 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
25
$161.50
50
$85.50
75
$60.17
100 +
$58.96
Click for Quote
Log in
to unlock special pricing