- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-070-12-11-01
B-070-12-11-01
TE Connectivity / Raychem Brand
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue Tin Over Copper
Search Keywords: B070121101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-070-12-11-01
-
Alias/AKA:046205-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Insulation Sleeve
-
Dimension:29 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$110.45
100
$58.29
150
$40.09
200 +
$39.29
Click for Quote
Log in
to unlock special pricing