- Home ›
- All Products›
- B-070-12-09
B-070-12-09
TE Connectivity / Raychem Brand
B-070-12-09
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-070-12-09
Search Keywords: B0701209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-070-12-09
-
Alias/AKA:443413-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Packaging Method:Bag/Box
-
Government Qualified:No
-
Product Type:SolderShield
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Splice Type:Shield Terminator
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
50
$55.76
100
$29.52
150
$20.77
200 +
$20.36
Click for Quote
Log in
to unlock special pricing