- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-070-12-08-01
B-070-12-08-01
TE Connectivity / Raychem Brand
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals Insulation Sleeve Polyvinylidene Fluoride Transparent Blue
Search Keywords: B070120801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-070-12-08-01
-
Alias/AKA:514715-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Insulation Sleeve
-
Dimension:26.5 mm
-
Color:Transparent Blue
-
Operating Temperature:-55 to 175 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$37.57
500
$19.19
750
$13.06
1,000 +
$12.80
Click for Quote
Log in
to unlock special pricing