- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-070-12-08
B-070-12-08
TE Connectivity / Raychem Brand
B-070-12-08
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-070-12-08
Search Keywords: B0701208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-070-12-08
-
Alias/AKA:262935-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Expanded Inside Diameter (Min):5.3 mm
-
Operating Temperature (Max):175 °C
-
Resistance Properties:Splash Protection
-
Overall Length:26.54 mm
-
Wire Temperature (Max):125 °C
-
Pre-Installed Lead:No
-
Splice Type:SolderShield
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):2.4 mm
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
125
$39.85
250
$21.03
375
$14.46
500 +
$14.18
Click for Quote
Log in
to unlock special pricing