- Home ›
- All Products›
- B-058-02
B-058-02
TE Connectivity / Raychem Brand
B-058-02 is a one-piece SolderSleeve terminator for soldering coaxial cables to component terminals, contacts, or printed circ ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-058-02 is a one-piece SolderSleeve terminator for soldering coaxial cables to component terminals, contacts, or printed circuit boards.
Search Keywords: B05802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-058-02
-
Alias/AKA:695993-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Resistance Properties:Splash Protection
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Wire Temperature (Max):125 °C
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):.125 in
-
Wire Size Range:24 AWG, .25 mm²
-
Splice Type:SolderSleeve
-
Wire Size:24 – 24 AWG, .25 mm²
-
Pre-Installed Lead:Yes
-
Expanded Inside Diameter (Min):.272 in
-
Overall Length:22.1 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
600
$19.83
1,200
$10.13
1,800
$6.89
2,400 +
$6.76
Click for Quote
Log in
to unlock special pricing