- Home ›
- All Products›
- B-055-03
B-055-03
TE Connectivity / Raychem Brand
B-055-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-055-03
Search Keywords: B05503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-055-03
-
Alias/AKA:696086-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Splice Type:SolderSleeve
-
Overall Length:4.05 in
-
Product Type:Shield Terminator
-
Resistance Properties:Splash Protection
-
Operating Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):28 mm
-
Wire Temperature (Max):85 °C
-
Pre-Installed Lead:No
-
Expanded Inside Diameter (Min):1.69 in
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$94.52
50
$50.04
75
$35.21
100 +
$34.51
Click for Quote
Log in
to unlock special pricing