- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-051-65
B-051-65
TE Connectivity / Raychem Brand
B-051-65
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-051-65
Search Keywords: B05165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-051-65
-
Alias/AKA:695149-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Overall Length:1.24 in
-
Splice Type:SolderSleeve
-
Product Type:Shield Terminator
-
Resistance Properties:Splash Protection
-
Termination Method:Solder
-
Expanded Inside Diameter (Min):10.8 mm
-
Operating Temperature (Max):115 °C
-
Pre-Installed Lead:No
-
Wire Temperature (Max):105 °C
-
Recovered Inside Diameter (Max):.228 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$36.72
250
$19.38
375
$13.33
500 +
$13.06
Click for Quote
Log in
to unlock special pricing