Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

B-050-01

Cable Accessories Solder Sleeve Shield Termination Cross-Linked Modified Polyolefin Transparent Clear

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Solder Sleeve Shield Termination Cross-Linked Modified Polyolefin Transparent Clear
Search Keywords: B05001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: B-050-01
Alias/AKA: 690887-000
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Solder Sleeve Shield Termination
Color: Transparent Clear
Body Material: Cross-Linked Modified Polyolefin
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is B-050-01 RoHS compliant?
No, B-050-01 is not RoHS compliant.
What is the lead time for B-050-01?
The standard lead time for B-050-01 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
25 Weeks can ship 5/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$73.51
100
$38.92
150
$27.39
200 +
$26.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!