- Home ›
- All Products›
- B-046-68-N
B-046-68-N
TE Connectivity / Raychem Brand
B-046-68-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-046-68-N
Search Keywords: B04668N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-046-68-N
-
Alias/AKA:024015-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Terminal & Splice Type:Splice
-
Sealable:No
-
Product Type:Coaxial PinPak
-
Terminal & Splice Style:Splice
-
Overall Length:1.18 in, 30 mm
-
Operating Temperature Range:-55 – 150 °C, -67 – 302 °F
-
Wire/Cable Type:Coaxial Cable
-
Wire Insulation Diameter (Max):.175 in, 4.4 mm
-
Insulated:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
39 Weeks
can ship
2/11/27
Price (USD)
Qty
Unit Price
375
$20.92
750
$11.04
1,125
$7.59
1,500 +
$7.44
Click for Quote
Log in
to unlock special pricing