- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- B-046-66-N
TE Connectivity / Raychem Brand
B-046-66-N
Coaxial PinPak 30mm Length
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-046-66-N
-
Alias/AKA:664565-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Splice
-
Dimension:N/A
-
Color:N/A
-
Operating Temperature:-55 to 150 °C