- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- B-046-18-N
B-046-18-N
TE Connectivity / Raychem Brand
Cable Terminations
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Terminations
Product Highlights:
- Terminate To Printed Circuit Board
- Effective transmission up to 100 MHz
- Coaxial Cable Type (RG/U or Mfg.) = 179, 316
- Jacket Outer Diameter = 4.40 mm
- Shield O.D. (Min.) = 1.50 - 2.80 mm
Search Keywords: B04618N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-046-18-N
-
Alias/AKA:799337-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dielectric Outside Diameter:2.5 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Pre-Installed Lead:No
-
Overall Length:30 mm
-
Coax Cable Type:179
-
Resistance Properties:Splash Protection
-
Conductor Outside Diameter:.011 – .063 in
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Temperature Indicator Type:No
-
Shield Outside Diameter (Max):2.8 mm
-
Temperature Indicator:No
-
Cable Shield Material:Tin
-
PCB Connection Method:Pin to Ground
-
Pre-Installed Lead Type:Pin ASTM B103
-
Footprint:.25 in
-
Government Qualified:No
-
Applies To:Printed Circuit Board
-
Jacket Outside Diameter:1.7 – 4.4 mm
-
Product Type:Coax Terminator
-
Splice Type:SolderSleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
150
$26.83
300
$14.20
450
$9.99
600 +
$9.79
Click for Quote
Log in
to unlock special pricing