- Home ›
- All Products›
- B-046-13-N
B-046-13-N
TE Connectivity / Raychem Brand
B-046-13-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-046-13-N
Search Keywords: B04613N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-046-13-N
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Government Qualified:No
-
Cable Shield Material:Tin
-
PCB Connection Method:Pin to Ground
-
Splice Type:SolderSleeve
-
Jacket Outside Diameter:1.7 – 3.4 mm
-
Temperature Indicator:No
-
Product Type:Coax Terminator
-
Pre-Installed Lead Type:Pin ASTM B103
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Resistance Properties:Splash Protection
-
Operating Temperature (Max):150 °C
-
Shield Outside Diameter (Max):2.3 mm
-
Coax Cable Type:178
-
Footprint:.25 in
-
Temperature Indicator Type:No
-
Termination Method:Solder
-
Applies To:Printed Circuit Board
-
Dielectric Outside Diameter:1.7 mm
-
Overall Length:1.102 in
-
Pre-Installed Lead:No
-
Conductor Outside Diameter:.011 – .03 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
125
$11.08
250
$6.82
375
$5.40
500 +
$5.29
Click for Quote
Log in
to unlock special pricing