- Home ›
- All Products›
- B-044-24-06
B-044-24-06
TE Connectivity / Raychem Brand
B-044-24-06
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-044-24-06
Search Keywords: B0442406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-044-24-06
-
Alias/AKA:100291-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Conductor Outside Diameter:.011 – .03 in
-
Coax Cable Type:178
-
Lead Plating Material:Tin
-
Overall Length:1.24 in
-
Termination Method:Solder
-
Resistance Properties:Splash Protection
-
Pre-Installed Lead:Yes
-
Temperature Indicator:No
-
Operating Temperature (Max):150 °C
-
Splice Type:SolderSleeve
-
Lead Stranding:Stranded
-
Pre-Installed Lead Wire Size:.24 mm²
-
Shield Outside Diameter (Max):.09 in
-
Lead Color:White/Blue
-
Applies To:Coaxial Cable
-
Pre-Installed Lead Type:55A0111
-
Product Type:Coax Terminator
-
Dielectric Outside Diameter:.067 in
-
Government Qualified:No
-
Temperature Indicator Type:No
-
Cable Shield Material:Tin
-
Jacket Outside Diameter:.065 – .135 in
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
250
$15.74
500
$8.33
750
$5.86
1,000 +
$5.75
Click for Quote
Log in
to unlock special pricing