- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-044-22-N
B-044-22-N
TE Connectivity / Raychem Brand
Connector Terminals, Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 178, 404
- Jacket Outer Diameter = 3.40 mm
- Shield O.D. (Min.) = 1.30 - 2.30 mm
- Dielectric O.D. Max. = .50 - 1.70 mm
Search Keywords: B04422N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-044-22-N
-
Alias/AKA:964073-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Solder Sleeve Shield Terminator
-
Color:Transparent Blue
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/22/26
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
CUSTOMERS
ALSO BOUGHT