- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-041-24-N
B-041-24-N
TE Connectivity / Raychem Brand
Coax Cable Termination - Jacket Diameter 1.7 to 4.4 mm (.065 to .175 in) - Splash Protection - 1.180" (29.97mm) Length - White ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Coax Cable Termination - Jacket Diameter 1.7 to 4.4 mm (.065 to .175 in) - Splash Protection - 1.180" (29.97mm) Length - White/Blue.
Search Keywords: B04124N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-041-24-N
-
Alias/AKA:304639-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
Minimum Order Quantity:
5
39 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
5
$8.48
25
$8.20
50
$8.08
100
$7.96
300
$7.77
500
$7.68
1,000 +
$5.68
Click for Quote
Log in
to unlock special pricing