- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-040-28-N
B-040-28-N
TE Connectivity / Raychem Brand
The B-040-28-N is a coaxial SolderSleeve device with pre-installed leads for terminating 28 AWG coaxial cable.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The B-040-28-N is a coaxial SolderSleeve device with pre-installed leads for terminating 28 AWG coaxial cable.
Product Highlights:
- Applies To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 179, 316
- Jacket Outer Diameter = 4.40 mm
- Dielectric O.D. Max. = 1.20 - 2.50 mm
- Shield O.D. (Min.) = 1.50 - 2.80 mm
Search Keywords: B04028N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-040-28-N
-
Alias/AKA:292151-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
40 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
1,250
$19.23
2,500
$9.82
3,750
$6.69
5,000 +
$6.55
Click for Quote
Log in
to unlock special pricing