- Home ›
- All Products›
- B-040-22-N-CS4118
B-040-22-N-CS4118
TE Connectivity / Raychem Brand
B-040-22-N-CS4118
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
B-040-22-N-CS4118
Search Keywords: B04022NCS4118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-040-22-N-CS4118
-
Alias/AKA:EH8950-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shield Outside Diameter (Max):2.8 mm
-
Cable Shield Material:Silver
-
Temperature Indicator Type:No
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Temperature Indicator:No
-
Product Type:Cable Terminator
-
Dielectric Outside Diameter:.06 in, .06 – .11 in, 1.5 – 2.8 mm
-
Operating Temperature (Max):150 °C
-
Resistance Properties:Splash Protection
-
Pre-Installed Lead Wire Size:22 AWG, .38 mm²
-
Applies To:Coaxial Cable
-
Government Qualified:No
-
Overall Length:1.18 in, 30 mm
-
Coax Cable Type:179
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
760
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
20 Weeks
can ship
10/19/26
CUSTOMERS
ALSO BOUGHT