- Home ›
- All Products›
- B-023-07-55-22-9
B-023-07-55-22-9
TE Connectivity / Raychem Brand
B-023-07-55-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-023-07-55-22-9
Search Keywords: B0230755229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-023-07-55-22-9
-
Alias/AKA:F77315-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Wire Size:22 – 22 AWG, .34 – .4 mm²
-
Expanded Inside Diameter (Min):.12 in
-
Operating Temperature (Max):260 °C
-
Pre-Installed Lead:Yes
-
Product Type:Shield Terminator
-
Recovered Inside Diameter (Max):2.4 mm
-
Resistance Properties:Immersion Protection
-
Wire Temperature (Max):150 °C
-
Splice Type:SolderSleeve
-
Overall Length:29 mm
-
Termination Method:Solder
-
Wire Size Range:22 AWG, .34 – .4 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
65 Weeks
can ship
8/12/27
Price (USD)
Qty
Unit Price
50
$68.88
100
$36.47
150
$25.66
200 +
$25.15
Click for Quote
Log in
to unlock special pricing