- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-023-03
B-023-03
TE Connectivity / Raychem Brand
The B-023-03 is a high-temperature SolderSleeve device designed for the controlled soldering termination of cable shields.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The B-023-03 is a high-temperature SolderSleeve device designed for the controlled soldering termination of cable shields.
Search Keywords: B02303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-023-03
-
Alias/AKA:695180-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve Shield Termination
-
Color:Transparent Clear
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
48
Can Ship immediately
MOQ for out of Stock Qty:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$41.38
10
$34.43
25
$33.83
50
$30.16
100
$27.22
150
$27.15
200 +
$27.08
Click for Quote
Log in
to unlock special pricing