- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-023-01
B-023-01
TE Connectivity / Raychem Brand
The B-023-01 is a high-temperature SolderSleeve device designed for the controlled soldering termination of cable shields.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The B-023-01 is a high-temperature SolderSleeve device designed for the controlled soldering termination of cable shields.
Search Keywords: B02301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-023-01
-
Alias/AKA:695178-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Solder Sleeve Shield Termination
-
Color:Transparent Clear
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
On Order:
200
can ship 6/24/26
MOQ for out of Stock Qty:
75
65 Weeks
can ship
8/11/27
Price (USD)
Qty
Unit Price
1
$57.46
25
$31.18
50
$28.14
75
$28.01
150
$27.87
225
$27.21
300 +
$26.55
Click for Quote
Log in
to unlock special pricing