- Home ›
- All Products›
- B-023-00-55-22-9
B-023-00-55-22-9
TE Connectivity / Raychem Brand
B-023-00-55-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
B-023-00-55-22-9
Search Keywords: B0230055229
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-023-00-55-22-9
-
Alias/AKA:A29652-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Operating Temperature (Max):260 °C
-
Pre-Installed Lead:Yes
-
Resistance Properties:Immersion Protection
-
Overall Length:1.221 in
-
Expanded Inside Diameter (Min):.17 in
-
Recovered Inside Diameter (Max):3 mm
-
Product Type:Shield Terminator
-
Wire Temperature (Max):150 °C
-
Splice Type:SolderSleeve
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
314
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
39 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
10
$23.09
25
$23.04
50
$22.98
100
$22.92
200
$12.14
300
$8.54
400 +
$8.37
Click for Quote
Log in
to unlock special pricing