- Home ›
- All Products›
- B-022-05CS2724
B-022-05CS2724
TE Connectivity / Raychem Brand
B-022-05CS2724
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B-022-05CS2724
Search Keywords: B02205CS2724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-022-05CS2724
-
Alias/AKA:E53141-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pre-Installed Lead:No
-
Resistance Properties:Splash Protection
-
Expanded Inside Diameter (Min):.39 in, 9.8 mm
-
Recovered Inside Diameter (Max):.17 in, 4.3 mm
-
Operating Temperature (Max):175 °C
-
Wire Temperature (Max):150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,200
can ship
MOQ for out of Stock Qty:
125
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
125
$30.77
250
$16.29
375
$11.46
500 +
$11.23
Click for Quote
Log in
to unlock special pricing