- Home ›
- All Products›
- B-021-26-N
B-021-26-N
TE Connectivity / Raychem Brand
B-021-26-N
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
B-021-26-N
Search Keywords: B02126N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-021-26-N
-
Alias/AKA:604541-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Lead Stranding:Solid
-
Government Qualified:No
-
Resistance Properties:Splash Protection
-
Lead Color:White/Blue
-
Splice Type:SolderSleeve
-
Pre-Installed Lead Wire Size:26 AWG
-
Lead Plating Material:Silver
-
Jacket Outside Diameter:.25 in
-
Termination Method:Solder
-
Pre-Installed Lead Type:M81822/13
-
Overall Length:1.26 in
-
Pre-Installed Lead:Yes
-
Product Type:Coax Terminator
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Dielectric Outside Diameter:.169 in
-
Temperature Indicator Type:No
-
Operating Temperature (Max):150 °C
-
Temperature Indicator:No
-
Cable Shield Material:Tin
-
Conductor Outside Diameter:.3 – 2.8 mm
-
Shield Outside Diameter (Max):.18 in
-
Applies To:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
370
Ships today, if you order in
Minimum Order Quantity:
5
40 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$7.65
25
$7.26
50
$7.10
100
$7.00
300
$6.81
500
$6.72
1,000 +
$5.01
Click for Quote
Log in
to unlock special pricing