- Home ›
- All Products›
- B-020-42-04
B-020-42-04
TE Connectivity / Raychem Brand
B-020-42-04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-020-42-04
Search Keywords: B0204204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-020-42-04
-
Alias/AKA:840443-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead Wire Size:22 AWG
-
Government Qualified:No
-
Dielectric Outside Diameter:.165 in
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Temperature Indicator:No
-
Conductor Outside Diameter:.3 – 2.8 mm
-
Operating Temperature (Max):150 °C
-
Lead Stranding:Stranded
-
Product Type:Coax Terminator
-
Pre-Installed Lead Type:55A0111
-
Shield Outside Diameter (Max):4.5 mm
-
Jacket Outside Diameter:.19 in
-
Cable Shield Material:Silver
-
Termination Method:Solder
-
Overall Length:31 mm
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Applies To:Coaxial Cable
-
Lead Color:White/Blue
-
Resistance Properties:Splash Protection
-
Temperature Indicator Type:No
-
Splice Type:SolderSleeve
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
250
$24.16
500
$12.75
750
$8.77
1,000 +
$8.59
Click for Quote
Log in
to unlock special pricing