- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-020-22-N
B-020-22-N
TE Connectivity / Raychem Brand
Connector Terminals, Coaxial Terminator Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Connector Terminals, Coaxial Terminator Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 180, 302, 303
- Jacket Outer Diameter = 6.30 mm
- Shield O.D. (Min.) = 2.40 - 4.60 mm
- Dielectric O.D. Max. = 1.40 - 4.30 mm
Search Keywords: B02022N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-020-22-N
-
Alias/AKA:284303-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Terminator
-
Color:Transparent Blue
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
580
Can Ship immediately
On Order:
600
can ship 6/22/26
1,000
can ship 7/9/26
Minimum Order Quantity:
5
54 Weeks
can ship
6/14/27
CUSTOMERS
ALSO BOUGHT