- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- B-020-20-N
B-020-20-N
TE Connectivity / Raychem Brand
Cable Accessories Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Coaxial Solder Sleeve Shield Terminator Polyvinylidene Fluoride Transparent Blue
Product Highlights:
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 180, 302, 303
- Jacket Outer Diameter = 6.30 mm
- Shield O.D. (Min.) = 2.40 - 4.60 mm
- Dielectric O.D. Max. = 1.40 - 4.30 mm
Search Keywords: B02020N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-020-20-N
-
Alias/AKA:149657-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Coaxial Solder Sleeve Shield Terminator
-
Color:Transparent Blue
-
Body Material:Polyvinylidene Fluoride
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
736
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$10.73
25
$8.18
50
$7.74
100
$7.40
300
$7.37
500
$7.06
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT