- Home ›
- All Products›
- B-015-20
B-015-20
TE Connectivity / Raychem Brand
B-015-20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
B-015-20
Search Keywords: B01520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:B-015-20
-
Alias/AKA:696179-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Properties:Splash Protection
-
Shield Outside Diameter (Max):7 mm
-
Lead Stranding:Stranded
-
Conductor Outside Diameter:.3 – 2.3 mm
-
Overall Length:.984 in
-
Termination Method:Solder
-
Government Qualified:No
-
Pre-Installed Lead:Yes
-
Lead Plating Material:Tin
-
Temperature Indicator:No
-
Pre-Installed Lead Wire Size:20 AWG
-
Lead Color:White/Blue
-
Product Type:Coax Terminator
-
Pre-Installed Lead Type:55A0111
-
Splice Type:SolderSleeve
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Jacket Outside Diameter:9 mm
-
Operating Temperature (Max):125 °C
-
Dielectric Outside Diameter:.15 in
-
Cable Shield Material:Silver
-
Temperature Indicator Type:No
-
Applies To:Coaxial Cable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
39 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
125
$80.65
250
$41.19
375
$28.04
500 +
$27.48
Click for Quote
Log in
to unlock special pricing